NPN BJT Transistor, 45V VCEO, 100mA IC, 300MHz, SOT-323
NPN BJT, 45V, 100mA, 100MHz, SOT-323
NPN BJT 45V 100mA 200mW SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
BC847A NPN Transistor, 45V, 100mA, 100MHz, SOT-323
NPN Transistor SOT-323 45V 100mA 250mW -65°C to 150°C
50V 100mA SOT-323 Surface Mount Bipolar Junction Transistor
Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R
Transistor,
TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal
Small Signal Bipolar Transistor,
BC847 series - 45 V, 100 mA NPN general-purpose transistors
Bipolar Transistor, SOT-323, 45V, 100mA