8-bit MCU, 4KB Flash, 10MHz, 20-Pin LSSOP, 5V, CISC
8-bit MCU, 2KB Flash, 10MHz, 20-Pin LSSOP, 5V
8-Bit MCU, 20-Pin, 20MHz, FLASH, 768B RAM, AEC-Q100
8-bit MCU, 4KB Flash, 20-Pin LSSOP, 10MHz, 5V
8-bit MCU, 78K0 CISC, 2KB Flash, 20-Pin LSSOP, 5V
8-Bit MCU, 10MHz, 8KB Flash, 26 I/O, SDIP, 2V-5.5V
8-Pin SOP Automotive Specialized IC, 1 Channel, 4.5-5.5V Supply Voltage
8-Bit MCU, 10MHz, 16KB Flash, 768B RAM, 20-Pin PDSO
8-Bit MCU, FLASH, 10MHz, 20-Pin, Industrial Temp
IC Mcu 8 Bit 8KB Flash 30DIP
CAA Series 8MHZ ±30/50ppm -20 to 70 Quartz Crystal