INSERT, FEMALE, 24P+E, 16A, 500V; Product Range:CNE Series; No. of Contacts:25; No. of Rows:2; Gender:Receptacle; Rectangular Shell Size:-; Contact Gender:Socket; Contact Termination Type:Screw; Contact Material:-; SVHC:No SVHC (15-Jun-2015); Contact Plating:Silver Plated Contacts; Current Rating:16A; For Use With:CK Size 104.27 Housings & Hoods; Voltage Rating:500V; Wire Size AWG Max:14AWG; Wire Size AWG Min:24AWG
Barrier Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT