SMA RF Connector, Right Angle, 12.4GHz, 50 Ohm, Gold
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug,
RF SMB Receptacle, Female, 4GHz, 50R, PCB Mount, Gold
SMA RF Connector, 50R Impedance, 0 to 12.4 GHz, -65°C to 165°C
SMA Male RF Connector, 50R Impedance, -65°C to 165°C, Lead Free
General Purpose Inductor 100uH 20% 1.7A 0.207R 0.1MHz 7MHz
Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 0.8A 0.207Ohm DCR 0805 Automotive T/R
Surface Mount Fixed Inductor 3.3uH 0.8A 20% 2-Pin DUAL ENDED
General Purpose Inductor 3.3uH 0.8A 0805 CHIP
Variable Inductor 0.207uH 154Q 85C 4-Pin Radial Through-Hole
Inductor Tunable Unshielded Wirewound 0.162uH to 0.252uH 40MHz 154Q-Factor Carbonyl J 8.6A 0.0121Ohm DCR RDL Tube
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD,
Inductor Power Shielded Drum Core 6.768uH/6.8uH 15% 100KHz Ferrite 0.87A 0.207Ohm DCR 1515 T/R
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug