5A 250VAC Radial PTC Fuse, Time Delay, Through Hole
Time Delay Fuse, 800mA, 250VAC, 125VDC, 35A IR, Radial
2A 250V Time Delay Fuse, Radial, 8.5x8.5mm Thermoplastic
Time Delay Fuse 630mA 250V Radial 8.5x8.5mm Thermoplastic
Time Delay Fuse 125mA 250V Radial 8.5x8.5mm Thermoplastic
PTC Fuse, 1.6A, 250V, Time Delay, Radial, Through Hole
Time Delay Fuse, 1.25A, 250VAC, 125VDC, Radial, Through Hole
PTC Fuse, 100mA, 250V, Time Delay, Radial, 8.5mm, Thermoplastic
2.5A Time Delay Fuse, 250VAC/125VDC, 8.5mm Radial, Through Hole
Time Delay Fuse, 250mA, 250VAC/125VDC, 35A IR, Radial, Through Hole
Time Delay Fuse, 4A, 250VAC, 125VDC, 35A IR, Radial
3.15A Time Delay Fuse, 250VAC/125VDC, 35A IR, Radial, Through Hole
Radial Time Delay Fuse, 250VAC, 200mA, Through Hole
315mA Time Lag Fuse, 250VAC/125VDC, 35A IR, Radial, Through Hole
Time Delay Fuse 63mA 250V Radial 8.5mm Thermoplastic
PTC Resettable Fuse, 400mA, 250V, Radial, 8.5mm, Time Delay
PTC Resettable Fuse, 50mA, 250VAC, Radial, Time Delay
PTC Resettable Fuse 160mA 250VAC 125VDC Radial Through Hole
Subminiature Slow Blow Fuse 80mA 250V Radial 8.5mm Thermoplastic
PTC Resettable Fuse, 500mA, 250VAC/125VDC, Radial