TVS Diode 600W Unidirectional 18V 29.2V Clamping SMB
TVS Diode Uni-Dir 18V 600W SMB SMT
TVS Diode, 600W, 18V VRWM, Unidirectional, Silicon, SMB
TVS Diode, 600W, 18V, Unidirectional, SMB, DO-214AA
TVS Diode, 600W, 18V, Unidirectional, DO-214AA, SM
TVS Diode 18V 600W SMD Unidirectional DO-214AA
TVS Diode 18V 600W SMB Unidirectional
SMBJ18A 18V 22V 150°C Surface Mount Unidirectional Transient Voltage Suppressor
18V Unidirectional TVS Diode, 600W Peak Pulse, SMB Package
TVS Diode 18V Unidirectional 600W DO-214AA Surface Mount
TVS Diode, Unidirectional, 18V, 600W, DO-214AA
TVS Diode 600W 18V Unidirectional SMB
TVS Diode, 600W, 18V VRWM, Unidirectional, Silicon, DO-214AA
Trans Voltage Suppressor Diode,
Silicon Transient Voltage Suppressor Diode, 18V, 600W, DO-214AA
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
Transient Voltage Suppressor Diode 18V 600W 2-Pin DO-214AA
Trans Voltage Suppressor Diode