TVS Diode 350V Bidirectional 600W SMD DO-214AA
TVS Diode, Bi-Dir, 350V, 600W, SMB, SMT
TVS Diode, 600W, 350V Bidirectional, DO-214AA, SM
Unidirectional TVS Diode, 600W, 350V, DO-214AA, SMD
TVS Diode 350V 600W Uni-Dir SMB Surface Mount
TVS Diode 350V Unidirectional 600W DO-214AA SMT
TVS Diode 350V Unidirectional SMB 600W Surge Suppressor
Unidirectional TVS Diode, 600W, 350V VRWM, SMB, Surface Mount
TVS DIODE 350V DO214AA
Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional,
TVS Diode 36V 600W SMD DO-214AA Unidirectional
TVS Diodes - Transient Voltage Suppressors 600W 30V 10% Uni
VISHAY SMBJ36 TVS Diode, TVS, Unidirectional, 36 V, 64.3 V, SMD, 2 Pins
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN
VISHAY SMBJ30 TVS Diode, TVS, Unidirectional, 30 V, 53.5 V, SMD, 2 Pins
Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional,
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN