TVS Diode 220V Bidirectional 356V 6.5W DO-214AB SMT
TVS Diode, Bi-Dir, 220V, 1.5KW, SMC, Surface Mount
TVS Diode 220V 1.5kW Bidirectional SMC
Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
TVS Diode, 1500W, 220V Bidirectional, Silicon, DO-214AB
Bidirectional TVS Diode, 220V VRWM, 1500W PPK, SMC
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 220V 1500W 2-Pin DO-214AB
Transient Voltage Suppressor Diode, 220V, 1500W, DO-214AB
Silicon Bidirectional Transient Voltage Suppressor Diode 220V 1500W 2-Pin DO-214AB
BIDIRECTIONAL Silicon Transient Voltage Suppressor Diode 220V 1500W 2-Pin SMC
Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode 2-Terminal DO-214AB 220V 1500W
Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 220V 1500W 6.5W 2-Pin DO-214AB
Trans Voltage Suppressor Diode,
TVS Diode, 220V, Uni-Dir
Bidirectional Transient Voltage Suppressor 35.5V 150°C 1.5kW 42.3A SMD/SMT
T&r / Tvs 1.5KW 220V 5%BI DO-214AB TR7 Rohs