NPN Darlington Transistor 100V 2A TO-220 Power BJT
NPN Darlington Transistor 100V 2A TO-220AB
TRANS NPN DARL 100V 2A TO220AB
DARLINGTON TRANSISTOR, TO-220
NPN BJT TO-220-3 100V 2A 50W
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Trans Darlington NPN 100V 4A 3-Pin(3+Tab) TO-220
NPN Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220IS, 3 PIN
Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 2 W, 2 A, 1000 Rohs Compliant: Yes
Power Bipolar Transistor,
Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 100 V
NPN DARLINGTON 100V 4A
Transistor,