Safety Interlock Switch SPDT 15A 480VAC 250VDC Screw Mount
125V 125°C SPDT Chassis Mount Push-Pull Plunger Switch
G2R-1AC200/220 General Purpose Relay, 10A, 380V AC, Through Hole Mount
Handle cover yellow 2.5 x 10.6 mm, 1AC2-5, Eledis
Handle cover green 2.5 x 10.6 mm, 1AC2-6, Eledis
Handle cover blue 2.5 x 10.6 mm, 1AC2-7, Eledis
3-Pole 3-Way Switch, 400V AC, 40A, DIN Rail Mount
Handle cover white 2.5 x 10.6 mm, 1AC2-1, Eledis
Handle cover black 2.5 x 10.6 mm, 1AC2-2, Eledis
Handle cover red 2.5 x 10.6 mm, 1AC2-3, Eledis
3-Pole 65A 400V AC DIN Rail Mount Power Relay
Contactor assembly for star-delta (wye-delta) start AC-3, 15/18.5 kW/400 V, 24 VAC 50/60 Hz, 3-pole Size S0, screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated
Power relay, AC-3 8.4 A, 4 kW / 400 V 4 NO, 24 V AC, 45 .450 Hz 3 pole, flat connector terminal 6.3 x 0.8mm
Contactor assembly for star-delta (wye-delta) start AC-3, 22 kW/400 V, 24 VAC 50/60 Hz, 3-pole, size S0 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated
Contactor assembly for star-delta (wye-delta) start AC-3, 22/30 kW/400V, 24 VAC 50/60 Hz, 3-pole, size S2 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated
Power relay, AC-3 8.4 A, 4 kW / 400 V 3 NO+1 NC, 24 V AC, 45 .450 Hz 3 pole, flat connector terminal 6.3 x 0.8mm
power contactor, AC-3 17 A, 7.5 kW/400 V 2 NO + 2 NC, 24 VAC, 50/60 Hz, 3-pole, Size S0, screw terminal Removable auxiliary switch
power contactor, AC-3 50 A, 22 kW/400 V 1 NO + 1 NC, 24 VAC, 50/60 Hz, 3-pole, Size S2, screw terminal
Power contactor, AC-3 38 A, 18.5 kW/400 V 2 NO + 2 NC, 24 VAC 50/60 Hz, 3-pole Size S0, screw terminals Removable auxiliary switch
Contactor, 25 hp, 460/575 V 24 VAC, 50/60 Hz, 3-pole, Size S2 screw terminal NEMA size 2