SPDT Snap Action Switch, 20A 480VAC, N.O./N.C., Screw/Solder Mount
Ring Tongue Terminal 14-16AWG Copper Blue 20.5mm Tin Bottle
Ring Tongue Terminal 10-12AWG Copper Yellow 24.9mm Tin T/R
Ring Tongue Terminal 18-22AWG Copper Red 19.3mm Tin T/R
CABLE MOD COIL 6COND BLACK 15
Electromechanical Relay 1.25A 3PDT/SPST-NO/SPST-NC(45x72.5x78.7)mm Direct Mount Over Load Relay
Electromechanical Relay 0.4A 3PDT/SPST-NO/SPST-NC(45x83.5x87.3)mm Direct Mount Over Load Relay
Overload relay 3
Electromechanical Relay 12A 3PDT/SPST-NO/SPST-NC(45x72.5x78.7)mm Direct Mount Over Load Relay
Overload Relay,Ssr,Sz S6,3-P,50-200A,Class 10,Screw Conn.,Manual/Auto-Reset,Ip20
Electromechanical Relay 12A 3PDT/SPST-NO/SPST-NC(45x84x87)mm Direct Mount Over Load Relay
Electromechanical Relay 4A 3PDT/SPST-NO/SPST-NC(45x72.5x78.7)mm Direct Mount Over Load Relay
Overload relay 0.32
Electromechanical Relay 40A 3PDT/SPST-NO/SPST-NC(45x83.5x87.3)mm Direct Mount Over Load Relay
RELAY, OVERLOAD, 3-12A
Overload Relay, 0.32 1.25 A, 1.25 A, 0.37 kW
Overload Relay, 4 A
OVERLOAD S.S. CL5-30 S0 0.32-1.25A SCREW
OVERLOAD S.S. CL5-30 S00 3-12A SCREW
OVERLOAD S.S. CL5-30 S00 0.32-1.25A SCRW