Cap Aluminum Lytic 0.47uF 50V 20% (6 X 16mm) Axial 493.832 Ohm 13mA 2000h 85°C Bulk
Cap Aluminum Lytic 0.47uF 100V 20% (5 X 11mm) Radial 2mm 352.737 Ohm 10mA 2000h 85°C Bulk

Switch Push Button OFF Mom SPST Round Button Momentary Contact Panel Mount Solder Lug

Resistance kOhm = 470 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Logarithmic / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PC-16 / Height mm = 20.5