SENSIRION EM1_L SENSOR, MASS AIR FLOW
50 OHM SMA JACKS
FLOW SENSOR, AIR, 0-20LPM, 8BAR; Flow Rate Min:-; Flow Rate Max:20l/min; Accuracy %:3%; Pressure Max:8bar; Port Style:Straight; Supply Voltage DC Min:7V; Supply Voltage DC Max:18V; Accuracy: 3% at 1-100% full scale ;RoHS Compliant: Yes
FLOW SENSOR
TRANSMISSIVE OPTICAL ENCODER MODULE
MEMORY UNIT WITH RTC FOR FP2
MCX RF Connector, 0Hz-6GHz, 50 Ohm, Solder ST, Edge Mount, Female, Gold
Conn SMA 50Ohm Solder ST Edge Mount PL Gold Over Nickel
RF SMA Jack Connector, 20GHz, 50R, Gold Plated Brass
RF MMCX Connector, Female, 50R, 6GHz, Gold Plated
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
MIC COND ANALOG OMNI -38DB
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
SENSIRION EM1-V0R0V-1N Mass Air Flow Sensor, 200 l/min, 8 bar, 7 V, 18 V
SENSIRION EM1-R0R0V-1N Mass Air Flow Sensor, 20 l/min, 8 bar, 7 V, 18 V, Threaded
MIC COND ANALOG OMNI -40DB
MASS FLOW METER, FOR GASES - More Details
Conn Card Edge SKT 80 POS 1mm Solder ST Edge Mount
Conn BNC RCP 0Hz to 6GHz 75Ohm Solder ST Edge Mount Gold
BD EMULATOR 78K4 784046 NS