Analog Circuit,
Switch Push Button N.O./N.C. SPDT Round Button Momentary Contact Panel Mount Solder Lug
THERMOMETER SNGL CH THERMOCOUPLE
Telecom Transformer 1:1 3.5Ohm Prim. DCR 48 Terminal Gull Wing SMD
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1,
Pin Terminal Brass F Tin Bulk/Loose
Circuit Board Hardware - PCB TERMINAL PIN
Pin Terminal Brass PIN/PIN 11.91mm Tin Over Nickel Bulk/Loose
FRONT PROTECTION COVER FOR SF2
HEATER PACK, STANDARD TRIP. CLASS 20
SLIT MASK FOR SF2-EH20
Slotted Turret Lug, for 1.6mm panel thickness
Pin Terminal Brass PIN 7.14mm Tin Over Nickel Bulk/Loose
Epoxy Adhesives Two Compound Silver 3000cps to 4000cps <=0.0004Ohm.cm
Light Curtain; 390mm; 20 Beams; Range 0.3 To 9 M
Pin Terminal PIN 7.14mm Tin Lead Bulk/Loose
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
Lug Terminal Brass 5.57mm Tin Over Nickel Bulk/Loose