18-Pin Industrial Temperature SRAM IC, 5V, 4.5-5.5V, 0.014A, DIP18 Package
4KX1 STANDARD SRAM, 320ns, CDIP18
DIN 41612 48 Pos 4 Row Female Socket Connector, Straight, IDT
24-Bit Standard SRAM, 2048 Words, 5V, 5.5V, -55°C to 125°C, DIP-24
2kx8 Asynchronous CMOS Static RAM
256x4 CMOS RAM
2kx8 CMOS PROM
1024x4 CMOS RAM
28-Pin Industrial-Grade SRAM IC, 5V, 28-Lead DIP Package
SRAM Chip Async Single 5V 64K-Bit 8K x 8 150ns 28-Pin CDIP
1Kb SRAM IC 8b Address Bus 5V CDIP
SRAM Chip Async Single 5V 4K-Bit 1K x 4-Bit 300ns 18-Pin CDIP
SRAM Chip Async Single 5V 4K-Bit 1K x 4-Bit 200ns 18-Pin CDIP
2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24
4KX1 STANDARD SRAM, 220ns, CDIP18
24-Pin Dual-In-Line OTP ROM IC, 4.5-5.5V, 140ns Access Time, MIL-STD-883
28-Pin DIP Military-Grade Standard SRAM IC 5V 4.5-5.5V 8192 Words
Standard SRAM, 1KX1, 250ns, CMOS, CDIP16, CERAMIC, DIP-16
Hard Metric Connectors PUSH BLOCK HM1 48 MM