5V 200mA DC-DC Converter, SIP, 1kV Isolation
9V 1W DC/DC Converter, SIP, 1kV Isolation, 4.5-5.5V In
1W 12V 84mA DC/DC Converter, SIP, 1kV Isolation, 4.5-5.5V In
1W 15V DC/DC Converter, SIP, 1kV Isolation, 5V In
Inductive sensor 2 mm PNP, make contact Cable 2 m 20. . .250 VAC -25. . .+80 °C, IF0005, Ifm
Inductive sensor 4 mm PNP, make contact Cable 2 m 20. . .250 VAC -25. . .+80 °C, IF0007, Ifm
GENERAL PERIPHERAL CONTROLLER-GPC COMMUNICATIONS ADAPTER; Product Range:- ;RoHS Compliant: No
MP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
RF Transformer, 0.075MHz Min, 500MHz Max, 1.22:1
RF Transformer, 0.05MHz Min, 200MHz Max, 2:1
RF Transformer, 0.15MHz Min, 200MHz Max, 3:1
RF Transformer, 0.05MHz Min, 250MHz Max, 1.73:1,
RF Transformer, 0.15MHz Min, 400MHz Max, 1:1
RF Transformer, 0.07MHz Min, 200MHz Max, 1.41:1
RF Transformer, 0.3MHz Min, 300MHz Max, 2.24:1
RF Transformer, 0.03MHz Min, 140MHz Max, 2.83:1
Radio receiver, FE1-1W, Steute
CONNECTOR SPLICE FIBER OPTIC