Nanahoshi Kagaku NCS-164-P, 4 Pole Male Straight Cable Mount Circular Connector,Female Contacts

Nanahoshi Kagaku NCS-164-AD, 4 Pole Female Straight Cable Mount Circular Connector,Male Contacts

TRANSFORMER, CURRENT, 500/5A; Input Current:500A; Turns Ratio:500:5; Frequency Min:-; Frequency Max:-; Secondary Burden Resistance:-; Transformer Mounting:-; Approval Bodies:BS, EN, IEC; Class:0.5; Current Range AC:500A; Depth Max:45mm; External Depth:30mm; External Length / Height:78mm; External Width:60mm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Power Rating:5VA; Secondary Current Nom:5A; Type:Built in sealable terminal cover

TRANSFORMER, CURRENT, 400/5A; Input Current:400A; Turns Ratio:400:5; Frequency Min:-; Frequency Max:-; Secondary Burden Resistance:-; Transformer Mounting:-; Approval Bodies:BS, EN, IEC; Class:1; Current Range AC:400A; Depth Max:45mm; External Depth:30mm; External Length / Height:78mm; External Width:60mm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Power Rating:5VA; Secondary Current Nom:5A; Type:Built in sealable terminal cover