MOSFET, P, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:5.6A; Resistance, Rds On:0.025ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:-0.85V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:30A; No. of Pins:8; P Channel Gate Charge:24nC; Power, Pd:1.25W; Resistance, Rds on @ Vgs = 2.5V:0.033ohm; Resistance, Rds on @ Vgs = 4.5V:0.025ohm; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:20V; Packaging Type:Reel
TRANSISTOR 5600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal

VISHAY SI9433BDY MOSFET Transistor, P Channel, 4.5 A, -20 V, 40 mohm, -4.5 V, -1.5 V

Small Signal Field-Effect Transistor, 4.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8