N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
16A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, TO-251, 3 PIN
16A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, TO-251, DPAK-3
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
16A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, 3 PIN
SOCKET, DIN, TA11, TIMER; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:14Pins; SVHC:No SVHC (15-Jun-2015); Accessory Type:Socket; Coil Voltage VAC Nom:230V; Contact Rating:3A; Current Rating:3A; External Depth:52.6mm; External Width:21mm; For Use With:TA11-A Timer; Height:27.8mm; Operating Time Range:0.5 to 6hrs; Reset Time:0.1s; Supply Voltage AC Max:230V; Supply Voltage AC Min:100V; Supply Voltage V AC:230V; Timer Functions:On-Delay; Voltage Rating:300VAC; Voltage Rating V AC:230V