EMI Filter Low Pass RC-Circuit Flat Style SMD
KIT DEV EMBEDDED MODEM
SOUND METER, TYPE 2 - Sound Level Min:32dB; Sound Level Max:140dB; Operating Temperature Range:-10°C to +50°C; External Height:255mm; External Width:75mm;
KUXEON REBEL, TAPE BASE, MED
ACOUSTIC CALIBRATOR CLASS 2 - Sound Level Max:94dB; Accuracy dB:0.4dB; External Height:138mm; Weight:225g; SVHC:No SVHC (19-Dec-2011);
LUXEON REBEL, TAPE BASE, SPOT
SOUND LEVEL METER CLASS 2 - Sound Level Min:57dB; Sound Level Max:130dB; Operating Temperature Range:-10°C to +50°C; External Height:300mm; External Width:75mm;
NOISE MEASUREMENT KIT CLASS 2 - Sound Level Min:57dB; Sound Level Max:130dB; Operating Temperature Range:-10°C to +50°C; External Height:300mm; External Width:75mm;
LEDIL CA11390_EMILY-O-90-RE LED Lens, 90 Lens, 26 mm, Oval, PMMA (Polymethylmethacrylate)
EMI Filter Low Pass RC-Circuit Flat Style SMD T/R
10-line EMI filter and ESD protection for display interfaces
NOISE MEASUREMENT KIT WITH C-A - Sound Level Min:57dB; Sound Level Max:130dB; Operating Temperature Range:-10°C to +50°C; External Height:300mm; External Width:75mm;
SOFTWARE MODELSIM INTEL FPGA
Emily Series Single 26 mm Round 36° to 45° Clear Lens
LEDiL CA12066_EMILY-O, Emily Series LED Lens, Oval Beam
LEDiL CA12064_EMILY-M, Emily Series LED Lens, Medium Beam
LUX REBEL 26MM OVAL WALL WASH, TAPE
LENS FOR CREE XP-E
LED ACCESSORIES