Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603100KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 1 |
| Package Width | 0.85 |
| Package Height | 0.45 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW0603100KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0603100KFKEA
Demonstration circuit 2727A is a dual output DC/DC converter using the LTC3892-2 controller, providing 3.3V at 10A and 12V at 3A from a 6V to 40V input range.
Demonstration circuit for the LT7101 synchronous step-down regulator, delivering 12V/1A from a 12V to 100V input range with low EMI performance.
Manual for the DC2013A demo board featuring the LT3952A 60V LED driver. Supports 5V-36V input and 50V output at 330mA with integrated 4A switch and spread spectrum modulation.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
Demo manual for the DC2237A featuring the LTM8064. Supports 7.5V-58V input and 5V output with 6A sourcing and 9.1A sinking capability in CVCC modes.
Demonstration circuit DC2276A features the LT3091, a 1.5A low dropout negative linear regulator with an adjustable output range from 0V to -32V and programmable current limit.
Demo manual for the DC2897A featuring the LTC7819, a triple output synchronous step-down supply providing 3.3V, 8.5V, and 5V outputs from a 10V-36V input.
Demonstration circuit 3189A features the LTM4712, a high-efficiency buck-boost uModule regulator with 5V-36V input and 1V-36V output, supporting up to 12A output current.
Demonstration system for the LTC2970 monitor and LTC3828 DC/DC controller featuring I2C voltage margining, 14-bit ADC telemetry, and LTpowerPlay GUI support.
Demonstration circuit for the LTC7149, a 60V synchronous regulator providing a negative output up to 4A from a 3.5V to 55V input.
Demonstration circuit 2833A features the LTC7103-1 synchronous step-down regulator, delivering 5V/2.3A from a 5V to 100V input with low EMI performance.
User guide for the EVAL-LT3099-AZ, featuring the LT3099 1A negative linear regulator with ultralow noise, ultrahigh PSRR, and VIOC tracking for minimized power dissipation.
Evaluation board for the LT8652S dual 8.5A synchronous step-down Silent Switcher 2. Supports 3.6V-18V input with 3.3V and 1.2V outputs and features low EMI operation.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.
High efficiency, 2:1 step-down charge pump DC/DC converter demo board using the LTC7820 controller, supporting 36V-60V input and 10A-20A output.
Evaluation board for the LT8603 quad output regulator, providing four regulated outputs (5V, 3.3V, 1.8V, and 8V) from a 3V to 42V input for automotive and industrial use.