Surface mount thick film fixed resistor with 10kΩ resistance and 1% tolerance. Features 75V voltage rating, 100mW power dissipation, and operating temperature range of -55°C to 155°C. Constructed with metal glaze technology in a 0603 (1608 metric) case code, it offers 2 terminations with tin contact plating. Automotive AEC-Q200 qualified, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060310K0FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060310K0FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW060310K0FKEA
User guide for the DC2552A demo board featuring the LTM4678, a dual 25A or single 50A step-down µModule regulator with digital power system management and PMBus support.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
User guide for the DC3107A evaluation board featuring the LTM4640 20A step-down μModule regulator with 3.1V to 20V input and 0.6V to 3.3V programmable output.
A dual 9A or single 18A step-down µModule regulator demonstration circuit featuring the LTM4675 with PMBus power system management and an input range of 4.5V to 17V.
Demonstration circuit DC2230A-B for the LTM4636-1, a 40A high efficiency step-down μModule regulator featuring input/output overvoltage and overtemperature protection.
Design document for DC2014A demo board featuring the LT8302, a 5V isolated flyback converter with 10V-30V input and 2.2A output current without an opto-isolator.
User guide for the DEMO_AC_ZVS_HVBDS board, evaluating the CoolGaN 650 V G5 bidirectional switch (IGLT65R055B2) under AC zero-voltage switching (ZVS) conditions.
Demo manual for the DC2069A featuring the LT8490 buck-boost MPPT battery charger controller for solar or DC inputs, delivering up to 16.6A for 12V lead acid batteries.
DC2469A features the LT8603 quad-output regulator, delivering 8V, 5V, 3.3V, and 1.8V outputs. The SEPIC channel allows regulated outputs to ride through automotive cold crank.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.
DC2434A demo board for the LTC3864 60V step-down controller. Provides 12V output at 5A from 6V-60V input with 100% duty cycle capability and Burst Mode efficiency.
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.
User guide for the KIT_T2G_C-2D-4M_LITE evaluation kit featuring the Infineon CYT3DL MCU and EZ-USB FX3 for automotive cluster and 2D graphics development.
User guide for the ADP2380/ADP2381 evaluation board, a 20V step-down regulator solution providing 4A or 6A output current with programmable frequency and external synchronization.
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.
Evaluation board for the LT8603 quad output regulator, providing four regulated outputs (5V, 3.3V, 1.8V, and 8V) from a 3V to 42V input for automotive and industrial use.
