Surface mount thick film fixed resistor, 0.1W power rating, 10 ohm resistance, 5% tolerance, and 75V voltage rating. Features a 0603 case code (1.55mm L x 0.85mm W x 0.45mm H) with tin plating and two terminations. Operates from -55°C to 155°C and is AEC-Q200 qualified. RoHS and halogen-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060310R0JNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060310R0JNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW060310R0JNEA
Demo manual for DC1588A featuring the LTM4611EV, a 15A step-down µModule regulator with 1.5V to 5.5V input and selectable 0.8V to 5V output.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
Demonstration system for the LTC2970 monitor and LTC3828 DC/DC controller featuring I2C voltage margining, 14-bit ADC telemetry, and LTpowerPlay GUI support.
Evaluation board for the LT8355-1, a 60V dual LED controller featuring boost and buck-boost channels, SSFM for low EMI, and multiple dimming options.
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.
