TRANSISTOR 14 A, 40 V, 0.0088 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUD50N04-8M8P-4GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SUD50N04-8M8P-4GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay SUD50N04-8M8P-4GE3
User guide for the DC1811B-A demonstration circuit featuring the LTM4676 dual 13A step-down μModule regulator with PMBus power system management.
User guide for the DC2552A demo board featuring the LTM4678, a dual 25A or single 50A step-down µModule regulator with digital power system management and PMBus support.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
User guide for the DC3107A evaluation board featuring the LTM4640 20A step-down μModule regulator with 3.1V to 20V input and 0.6V to 3.3V programmable output.
Demonstration circuit DC2230A-B for the LTM4636-1, a 40A high efficiency step-down μModule regulator featuring input/output overvoltage and overtemperature protection.
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.
High efficiency, 2:1 step-down charge pump DC/DC converter demo board using the LTC7820 controller, supporting 36V-60V input and 10A-20A output.