Red SMD LED Emitter, 700mA, 625nm, 140° Viewing Angle
SPDT Snap Action Switch, 15A 480VAC, Rotary Actuator
Limit Switch SPDT Rotary Roller Lever 15A 250VDC
DPDT Snap Action Switch, 10A, 250VDC, Roller Lever, Wire Terminal
10A DPDT On-Mom Rotary Switch, 125V AC, Chassis Mount, RoHS Compliant
Ceramic Capacitor 1uF 50V 10% C0G 150°C
Multilayer Ceramic Capacitors MLCC - Leaded 3000volts 1000pF 20% C0G
Single Color LED, Red, 6mm, ROHS COMPLIANT PACKAGE-2
Regulator; Modular; 3/8NPT ports; panelmount; square gauge in imperial units
AIR REGULATOR, 3/8NPT PORT, .02-.2MPA SETTING, PSI, F
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.47uF 10% X7R
Regulator; Modular; 3/8PT Port; w/Bracket; Square Gauge; .05 to .85 MPa; Airline
Ceramic Capacitor 470pF 20% 3kV 150°C -55°C C0G Bulk
Ceramic Capacitor 1uF 10% 50V C0G Tape and Reel
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 1uF 10% C0G
Regulator; Sz 30; 3/8 NPT Port; 1 MPa Max/.05-.7 MPa Set Press.; Round Gauge; Pnl Mnt
Modular controller 1.0 MPa 1500 l/min, AR30-F03H, SMC
Modular controller 1.0 MPa 1100 l/min, AR30-F02H, SMC
Regulator; Modular; 1/4NPT ports; panelmount; round gauge in imperial units
Regulator; Modular; 3/8NPT ports; panelmount