| HFBR-2515B | Broadcom | Receiver, 10Mbps, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | AFBR-742BEHZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | GFD3500-002 | Honeywell | Receiver, 16Mbps, TO-18, Through Hole Mount, METAL, TO-18, 4 PIN |
 | GFD3500-002-AAA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | AFBR-742BEZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | GFD3500-002-ABA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | HFBR-2525EZ | Broadcom | Receiver, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 |
 | OPF2416 | TT | Receiver, 155Mbps, ST Connector, Through Hole Mount, PACKAGE-8 |
 | HFBR-2506AM | Broadcom | Receiver, 640nm Min, 660nm Max, 16Mbps, SMA Connector, DIP, Through Hole Mount, METAL COATED, PLASTIC PACKAGE-6 |
 | HFBR-2528 | Broadcom | Receiver, 10Mbps, Through Hole Mount |
 | GFD3500-002-BBA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | GFD3500-002-BAA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | TORX173 | Toshiba | Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT |
 | OPF2416T | TT | Receiver, 155Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | HFD3904-202 | Honeywell | Receiver, 125Mbps, ST Connector, Through Hole Mount |
 | HFBR-2521 | Avago | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, DIP |
 | HFBR-2416TZ | Avago | Fiber Optic Receiver, Through Hole, ST Conn, 5V, -40 to 85C |
 | OPF505 | TT | Receiver, 0.2Mbps, TO-46, Through Hole Mount, HERMETIC, METAL, TO-46, 3 PIN |
 | TORX1353(F) | Toshiba | General-Purpose Optical Receiving Modules |
 | SP000063860 | Avago | Fiber Optic Receiver | -40 to 85°C | 4.75-5.25V |