| HFBR-2521 | Broadcom | Receiver, 5Mbps, DIP, Through Hole Mount |
 | AFBR-2419Z | Broadcom | Receiver, 792nm Min, 865nm Max, ST Connector, DIP, Through Hole Mount, DIP-8 |
 | HFBR-2506AFZ | Broadcom | Receiver, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8 |
 | AFBR-2419MZ | Broadcom | Receiver, 792nm Min, 865nm Max, ST Connector, DIP, Through Hole Mount, DIP-8 |
 | PLR135/T8 | Everlight | Receiver, 16Mbps, Through Hole Mount, |
 | HFBR-2526ETZ | Broadcom | Receiver, Through Hole Mount, ROHS COMPLIANT, 6 PIN |
 | OPF562 | TT | Receiver, Through Hole Mount, |
 | HFBR-2536Z | Broadcom | Receiver, 125Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE |
 | PLR135/T | Everlight | Receiver, 16Mbps, Surface Mount, |
 | OPF507 | TT | Receiver, 0.2Mbps, ST Connector, TO-46, Through Hole Mount, ROHS COMPLIANT, METAL CAN, TO-46, 3 PIN |
 | PLR135/T9 | Everlight | Receiver, 16Mbps, Surface Mount, |
 | HFBR-2523 | Broadcom | Receiver, 5Mbps, DIP, Through Hole Mount |
 | OPF560 | TT | Receiver, Through Hole Mount, 3 PIN |
 | AFBR-742BZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-2505CFZ | Broadcom | Receiver, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8 |
 | AFBR-2310Z | Broadcom | Receiver, 850nm Min, 1600nm Max, FC Connector, TO-46, ROHS COMPLIANT, TO-46 PACKAGE |
 | HFBR-2505A | Broadcom | Receiver, 10Mbps, SMA Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | PLR135/T6 | Everlight | Receiver, 16Mbps, Surface Mount, |
 | HFBR-789BHZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-789BEZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |