| EDR-L-30B-U-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFBR-5208Z | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-9 |
 | HFBR-7934EHWZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-55B-M-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | R9D17A | EDGE Optical Solutions | R9D17A Aruba Instant On compatible 1G SFP RJ45 T 100m Cat5e Transceiver |
 | HFBR-789BHZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-30B-LSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-USSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | AFBR-5205AZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | HFCT-5208AEMZ | Broadcom | Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Board/panel Mount, ROHS COMPLIANT, 9 PIN |
 | EDR-L-55B-UMSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-HSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-MMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-MSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | FTLX1413M3BCL | Finisar | Transceiver, 1290nm Min, 1330nm Max, Panel Mount, ROHS COMPLIANT, PACKAGE-30 |
 | EDR-L-55B-MMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-LMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-HSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-HMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | PLT133/T | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount |