| EDR-L-30B-L-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFBR-7924EHWZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-30B-H-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | AFCT-5943GZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | HFBR-59L1AGEZ | Broadcom | FIBER OPTIC TRANSCEIVER, 830-860nm, 1062.5Mbps(Tx), 1062.5Mbps(Rx), PANEL MOUNT, THROUGH HOLE MOUNT, LC CONNECTOR, MODULE-10 |
 | EDR-L-30B-L-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-L-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-L-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | FTLF1321P1BTL | Finisar | 2.67Gbps Fiber Optic Transceiver, 1310nm, LC, Panel Mount |
 | AFBR-2310Z | Broadcom | Receiver, 850nm Min, 1600nm Max, FC Connector, TO-46, ROHS COMPLIANT, TO-46 PACKAGE |
 | EDR-L-55B-H-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-H-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-M-SSTA-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-30B-H-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFBR-2505A | Broadcom | Receiver, 10Mbps, SMA Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | EDR-L-30B-U-SSTB-G5 | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | PLT133/T1 | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount |
 | 1000M-SFP-M | EDGE Optical Solutions | Optical Transceiver: 1000M-SFP-M |
 | EDR-L-30B-M-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | FTLF1319F1GTL | Finisar | 2.125Gbps Fiber Optic Transceiver, 1310nm, LC, Through Hole |