| HFBR-1523 | Broadcom | Transmitter, 5Mbps, Through Hole Mount |
 | HFBR-779BHWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-1515B | Broadcom | Transmitter, 640nm Min, 660nm Max, 10Mbps, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | AFCT-5944GZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 125Mbps(Tx), 125Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | AFCT-5942ATLZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2488Mbps(Tx), 2488Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | EDR-L-30B-H-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | AFCT-57R5ATPZ | Broadcom | Transceiver, 1290nm Min, 1340nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-55B-M-SSTA | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | EDR-L-55B-L-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-55B-H-SSTB | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | EDR-L-30B-U-SSTB-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-B |
 | FTLF1322P1BTR | Finisar | Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount |
 | FTLF1318P3BTL | Finisar | 1.25Gbps Ethernet Transceiver, 1310nm, LC, SM |
 | PLR135/T6 | Everlight | Receiver, 16Mbps, Surface Mount, |
 | EDR-L-55B-U-SSTA-GR | Source Photonics | TX Optical Fiber 3-Pin Case ST-A |
 | HFBR-1506AM | Broadcom | Transmitter, 640nm Min, 660nm Max, 16Mbps, SMA Connector, DIP, Through Hole Mount, METAL COATED, PLASTIC PACKAGE-6 |
 | HFBR-7934EWZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-1505A | Broadcom | Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | HFBR-779BWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-2542ETZ | Broadcom | Receiver, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 |