| SPLPL90 | Osram | OSRAM OPTO SEMICONDUCTORS - SPLPL90 - LASER DIODE, PULSED, 905NM |
 | MM6505I | Us-Lasers | 650nm Laser Diode, 5mW, 6.4mm Dia Module |
 | LDM115P/650/1 | Imatronic | IMATRONIC LDM115P/650/1 Laser Module, 650 nm, 900 W, 5mm x 5mm, Plastic, 35 mA, 5 V |
 | LDM145P/670/1 | Imatronic | IMATRONIC LDM145P/670/1 Laser Module, 670 nm, 900 W, 5mm x 5mm, 35 mA, 5 V |
 | 1260-07 | Imatronic | IMATRONIC 1260-07 Laser Module, Cameo, 650 nm, 1 mW, 2mm, Aperture, 45 mA, 5 V |
 | LDM115G/633/1 | Imatronic | IMATRONIC LDM115G/633/1 Laser Module, 633 nm, 900 W, 4mm x 2mm, 70 mA, 5 V |
 | LDM115G/670/3 | Imatronic | IMATRONIC LDM115G/670/3 Laser Module, 670 nm, 3 mW, 4mm x 2mm, 70 mA, 5 V |
 | Z10M18S-F-635-LG90 | Z-Laser | Z-LASER OPTOELEKTRONIK Z10M18S-F-635-LG90 Laser Module, 635 nm, 10 mW, 30 V, Line |
 | 1266-20-000 | Imatronic | IMATRONIC 1266-20-000 Laser Module, Cameo, 785 nm, 1 mW, Collimating, 40 mA, 5 V |
 | 1266-23-000 | Imatronic | IMATRONIC 1266-23-000 Laser Module, Cameo, 850 nm, 3 mW, Collimating, 30 mA, 5 V |
 | 5002-48-000 | Imatronic | IMATRONIC 5002-48-000 Laser Module, 650 nm, 3 mW, Collimating, 35 mA, 5 V |
 | LGO115/40 | Imatronic | IMATRONIC LGO115/40 Laser Module, 850 nm, 4mm, Glass, 70 mA, 5 V |
 | 1715-09-000 | Imatronic | IMATRONIC 1715-09-000 Laser Module, FireFly Mini, 532 nm, 5 mW, 0.8mm, 400 mA, 5 V |
 | 1266-21-000 | Imatronic | IMATRONIC 1266-21-000 Laser Module, Cameo, 785 nm, 3 mW, Collimating, 40 mA, 5 V |
 | LDM115G/670/1 | Imatronic | IMATRONIC LDM115G/670/1 Laser Module, 670 nm, 900 W, 5 V, 4mm x 2mm, 70 mA |
 | 5002-46-000 | Imatronic | VERSATILE LASER MODULE 635NM 3MW TTL; Wavelength Typ:635nm; Output Power:3mW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:50mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:635nm |
 | 1266-03-000 | Imatronic | GATED CAMEO LASER 650NM 0.8MW A LENS; Wavelength Typ:650nm; Output Power:800µW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:35mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:650nm |
 | 5002-47-000 | Imatronic | VERSATILE LASER MODULE 650NM 1MW TTL; Wavelength Typ:650nm; Output Power:900µW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:35mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:650nm |
 | 5002-45-000 | Imatronic | VERSATILE LASER MODULE 635NM 1MW TTL; Wavelength Typ:635nm; Output Power:900µW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:50mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:635nm |
 | M6505I | Us-Lasers | LASER DIODE 655NM 5MW 10.4MM DIA |