| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | TEW5374 | Spectrum | Input/Output Transformer Wide Temperature Range |
![]() | TX1197NLT | Pulse | Telecom Transformer 2(1CT:2CT) 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
No Image | TG05-1505NULF | Halo | Telecom Transformer |
No Image | TLA-6T207C | TDK | Telecom Transformer 2(1CT:1CT) 14 Terminal Gull Wing SMD |
| PE-68861T | Pulse | Telecom Transformer | |
No Image | PE-65379NL | Pulse | Telecom Transformer 1:1.14CT 0.7Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole |
No Image | PE-64933NL | Pulse | Telecom Transformer 1:3 Turns Ratio 0-70°C Through Hole |
No Image | TEW6092-5 | Spectrum | Input/Output Transformer Low Profile Construction |
No Image | TEW5912-3 | Spectrum | Output Transformer Tdm Multiplexers |
No Image | 0803-7700-03 | BEL | Telecom Transformer |
| T1094T | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C, 1.5kV Isolation, SMD/SMT | |
![]() | H0020T | Pulse | Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD |
No Image | PE-68645NL | Pulse | Telecom Transformer, 1:1.36 Turns Ratio, 0-70°C, Through Hole Mount |
![]() | T1218NLT | Pulse | Telecom Transformer 1CT:1CT/1CT:1.36CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD |
No Image | TX9032NL | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C Operating, Surface Mount |
No Image | B1074B | Pulse | Telecom Transformer, 1:5.4 Turns Ratio, 85°C, Gull Wing, SMD/SMT |
No Image | TEW5433-4 | Spectrum | Transmit Transformer Single 5 V DC Source |
![]() | B1042 | Pulse | Telecom Transformer 2.3:1 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole |
![]() | T1214NLT | Pulse | Telecom Transformer 2(1CT:1.36CT) 0.8Ohm Prim. DCR 12 Terminal Gull Wing SMD |
No Image | PT23104L | Bourns | 6-Pin DIP ISDN Transformer 1:2.5 Turns Ratio 2000Vrms |