| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
| HSMP-386E-TR1G | Broadcom | RF DIODE PIN 50V SOT323 | |
| W06M-BP | MCC | IC BRIDGE RECT 1.5A 600V WOM | |
![]() | BAR64-07E6327 | Infineon | DIODE RF PAR 150V 100MA SOT-143 |
| SR2.8 | Semtech | DIODE, TVS, DUAL, UNID, 2.8V, SOT143 | |
![]() | BAP50LX,315 | NXP | Diode PIN 50V 2-Pin SOD T/R |
| HMPP-3860-TR2 | Broadcom | Diode PIN Attenuator/Switch 50V 4-Pin Mini-PAK T/R | |
| BAR90-02LRHE6327 | Infineon | DIODE PIN SGL 80V 100MA TSLP-2-7 | |
![]() | MA4P1250-1072T | TE Connectivity | PIN Diode, 100V Rev, 6W PD, SMQ Ceramic, Surface Mount |
![]() | BAR64-05E6433 | Infineon | DIODE RF CC 150V 100MA SOT-23 |
| SKB26/08 | Semikron | SEMIKRON SKB26/08 Bridge Rectifier Diode, Single, 800 V, 18 A, Module, 2.2 V, 4 Pins | |
| BAR65-02LE6327 | Infineon | DIODE RF SGL 30V 100MA TSLP-2 | |
| HSMP-3895-TR2G | Broadcom | RF DIODE PIN 100V SOT143-4 | |
| 1.5KE6.8A | Multicomp | MULTICOMP 1.5KE6.8A TVS Diode, TVS, 1.5KE Series, Unidirectional, 5.8 V, 10.5 V, DO-201, 2 Pins | |
| BAR64-02VE6127 | Infineon | DIODE RF SGL 150V 100MA SC-79 | |
| 36MB120A | Vishay | Diode Rectifier Bridge Single 1.2KV 35A 4-Pin D-34 | |
![]() | BA479G-TAP | Vishay | PIN Diodes 30 Volt 4kohm |
| 5082-3080#T50 | Broadcom | DIODE PIN RF SWITCH 100V AXIAL | |
| BAP1321-02,115 | NXP | DIODE PIN 60V 100MA SOD-523 | |
![]() | LT4320HN8#PBF | Analog Devices | IDEAL DIODE BRIDGE CONTROLLER, DIP-8 |
![]() | FR307-TP | MCC | Diode Switching 1KV 3A 2-Pin DO-201AD T/R |