| TC74VHCT240AFT(E,K | Toshiba | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP |
 | ATMEGA2561-16MI | Microchip | AVR MCU 256KB FLASH 16MHz 8b 54 I/O QFN SM |
 | ATMEGA8535L-8PI | Microchip | AVR MCU 8KB FLASH 8MHz 8b SPI/USART 40-DIP IC |
 | ATMEGA88-20MI | Microchip | 8-Bit AVR MCU 8KB Flash 20MHz VQFN 23 I/O |
 | Z8F0131QH020SG | Ixys | IC MCU 8BIT 1KB FLASH 20QFN |
 | SI8230AB-D-IS | Silicon Labs | SILICON LABS SI8230AB-D-IS Digital Isolator, 2 Channel, 30 ns, 4.5 V, 5.5 V, WSOIC, 16 Pins |
 | EL1881CSZ | Intersil | EL1881 Series 5 V 1.5 mA NTSC / PAL / SECAM Sync Seperator - SOIC-8 |
 | JM38510/65352BCA | Texas Instruments | Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube |
 | SN74CBT3257CDBQRG4 | Texas Instruments | 8-Bit FET MUX/DEMUX IC, 4-Ch, 5.5V, CMOS, SSOP |
 | Si8631AB-B-IS | Silicon Labs | 3 Ch 1Mbps Isolator, SOIC, 2.5kV, 2.5-5.5V |
 | ATTINY13V-10SSI | Microchip | 8-Bit MCU 1KB FLASH AVR 10MHz SPI 8SOIC |
 | AT89LV55-12JI | Microchip | 8051 MCU FLASH 20KB 12MHz 8-bit UART/USART 32 I/O PLCC |
 | LTC4274AIUHF-4#PBF | Analog Devices | PoE Controller IC, 1MHz, QFN, -40°C to 85°C |
 | LT1641IS8#PBF | Analog Devices | IC CONTRLR HOTSWAP POSVOLT 8SOIC |
 | JM38510/30609BEA | Texas Instruments | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube |
 | PN5331B3HN/C270,55 | NXP | NFC IC, 13.56MHz, 848Kbps, 5.25V, Surface Mount |
 | LT4351IMS#TRPBF | Analog Devices | MOSFET Diode Controller, MSOP, Surface Mount, 1.41mA |
 | AT89LS52-16AI | Microchip | 8051 MCU FLASH 8KB 16MHz 32 I/O TQFP |
 | FAN7083M-GF085 | Onsemi | IC GATE DVR HI SIDE RESET 8-SOIC |
 | SN74HC157DRG4 | Texas Instruments | 2-Bit 4-Ch MUX IC, 28MHz BW, 5V, SOIC |