| MAX5969BETB+ | Maxim | Powered Device Interface Controller 10-Pin TDFN EP |
 | TL16C550DPTRG4 | Texas Instruments | Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70 |
 | MCP2515T-E/ST | Microchip | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 |
 | TL16C554APNG4 | Texas Instruments | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 |
 | SC16C654BIBM,151 | NXP | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin |
 | TL16C2552FNR | Texas Instruments | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70 |
 | PI7C9X110BNBE | Diodes | PCI Bridge Chip 32bit 66MHz 32bit 160-Pin LFBGA |
 | TUSB8041RGCR | Texas Instruments | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN 0 to 70 |
 | MCP2510T-E/SO | Microchip | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 |
 | USB5534B-6080JZX | Microchip | UNIVERSAL SERIAL BUS CONTROLLER |
 | TL16C550DIRHBR | Texas Instruments | Asynchronous Communications Element With Autoflow Control 32-VQFN -40 to 85 |
 | SC16IS762IPW | NXP | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Serial IO/Communication Controller |
 | TL16C450FNR | Texas Instruments | Single UART Without FIFO 44-PLCC 0 to 70 |
 | TUSB8041RGCT | Texas Instruments | 4-port 5-Gbps SuperSpeed USB 3.0 hub 64-VQFN 0 to 70 |
 | TL16C554PNR | Texas Instruments | Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 |
 | CY7C64215-56LTXIT | Cypress | USB Bus Controller, CMOS, QFN-56 |
 | ENC424J600T-I/ML | Microchip | Ethernet Controller, 100Mbps, SPI/Parallel, 3.3V, VQFN |
 | PCI2040PGE | Texas Instruments | PCI Bridge Chip 32bit 33MHz 32bit 144-Pin LQFP Tray |
 | TL16C752CIPFBR | Texas Instruments | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 |
 | SC16C652BIB48,151 | NXP | SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin |