| SC18IM700IPW,128 | NXP | SC18IM700 - Master I²C-bus controller with UART interface TSSOP 16-Pin |
 | PCI2050BIPDV | Texas Instruments | PCI Bridge Controller 32-bit 66MHz LQFP 208-Pin |
 | TJA1051T,118 | NXP | CAN Transceiver IC, 5Mbps, 5V, SOIC, Surface Mount |
 | DP83843BVJE | Texas Instruments | PHYTER 80-QFP 0 to 70 |
 | TL16C2550RHB | Texas Instruments | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN 0 to 70 |
 | LAN9118-MT | Microchip | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray |
 | NS16C2552TVA/NOPB | Texas Instruments | Dual UART with 16-byte FIFO and up to 5 Mbit/s Data Rate 44-PLCC -40 to 85 |
 | TL16C2552FN | Texas Instruments | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70 |
 | PCI1510ZGU | Texas Instruments | PC Card Controller Parallel Interface 3.3V/5V 144-Pin BGA MICROSTAR Tray |
 | TL16C554AFNG4 | Texas Instruments | Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70 |
 | LAN91C111I-NU | Microchip | Ethernet Controller 10/100Mbps, 3.3V, TQFP, SM |
 | TJA1055T/3/C,518 | NXP | CAN Transceiver, 5V-40V, SO, Surface Mount, Automotive |
 | TL16C550DPTG4 | Texas Instruments | Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70 |
 | TJA1050T/N1,118 | NXP | CAN 1MBd Silent 5V Automotive 8-Pin SO T/R |
 | W5500 | Wiznet | Ethernet Controller IC, SPI, 100Mbps, LQFP, 3.3V |
 | CYUSB3014-BZXC | Cypress | USB 3.0 Controller, ARM, 5Gbps, I2C, SPI, UART, I2S, FBGA |
 | SC16C654BIA68 | NXP | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller |
 | SC16C2550BIB48,157 | NXP | SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs QFP 48-Pin |
 | MC68MH360ZQ33L | NXP | 10Mbps, SERIAL COMM CONTROLLER, PBGA357 |
 | MCP2155-I/SS | Microchip | IrDA Standard Protocol Stack Controller 3.3V/5V 20-Pin SSOP Tube |