| TUSB3200ACPAHR | Texas Instruments | USB Streaming Controller 52-TQFP 0 to 70 |
 | TL16C554AFNR | Texas Instruments | Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70 |
 | MCP2140A-I/P | Microchip | IrDA Standard Protocol Stack Controller UART Interface 2.5V/3.3V/5V 18-Pin PDIP Tube |
 | ISP1583BS | St-Ericsson | USB Bus Controller, CMOS, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT-804-1, HVQFN-64 |
 | MCP2510T-I/SO | Microchip | 1-Ch SPI CAN Controller, 5Mbps, SOIC-18, 5.5V |
 | MTFDCAE008SAF-1B1IT | Micron | Flash Memory Drive, CMOS, GREEN PACKAGE |
 | LAN9215-MT | Microchip | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray |
 | USB2524-ABZJ | Microchip | UNIVERSAL SERIAL BUS CONTROLLER, QCC56, ROHS COMPLIANT, QFN-56 |
 | TL16C550DIRHBRG4 | Texas Instruments | Asynchronous Communications Element With Autoflow Control 32-VQFN -40 to 85 |
 | TL16C2552IFNR | Texas Instruments | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC -40 to 85 |
 | TL16C452FNR | Texas Instruments | Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 |
 | DP83815DVNG/NOPB | Texas Instruments | 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter) 144-LQFP 0 to 70 |
 | TL16C550CPTRG4 | Texas Instruments | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70 |
 | MCP2515-E/P | Microchip | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 |
 | PCI2050BGHK | Texas Instruments | PCI Bridge Chip 32bit 66MHz 257-Pin BGA MICROSTAR Tray |
 | SCC2691AE1A28 | NXP | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28 |
 | TJA1055T/C,518 | NXP | CAN Transceiver, 5V-40V, 125KBd, SO, Surface Mount |
 | TL16C550DRHBR | Texas Instruments | Asynchronous Communications Element With Autoflow Control 32-VQFN 0 to 70 |
 | TL16C554AIFN | Texas Instruments | Quad UART with 16-Byte FIFOs 68-PLCC -40 to 85 |
 | SC16C550BIA44 | NXP | 1 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44 |