| SSCSANN001BAAA3 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | NPA-700B-015G | Amphenol | Pressure Sensor; I2C Digital; 15 psi Gauge; Barbed; Surface Mount; Reel of 100 |
 | ASDXAVX030PG7A5 | Honeywell | Peizoresistive Sensor, Gage, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | HSCMAND015PASA5 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | SSCDANN010BGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 145.03Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | HSCSHNN150PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | HSCDANN015PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | MLH500PSB06B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, |
 | MPXA4115A6T1 | NXP | Pressure Sensor 2.18 PSI ~ 22.48 PSI (15 kPa ~ 155 kPa) Absolute 0.2 V ~ 4.8 V 8-SMD Module |
 | MPVZ5010G6U | NXP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT |
 | SSCDRRN001PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | MLH200PGL01B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical |
 | MLH300PSB01A | Honeywell | 300PSI Sealed Gauge Pressure Sensor, 0.25% Acc, 0.5-4.5V Analog |
 | HSCSANN100PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | ASDXRRX001PG7A5 | Honeywell | Peizoresistive Sensor, Gage, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | PX2AN1XX250PSACX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 3.135 V to 3.465 V input, ratiometric 3.3 Vdc 10 %Vs to 90 %Vs output, 1/4-27 NPT, Delphi Metri-Pack 150 |
 | DUXL10D | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 0.36Psi Max, 0-30mV, Rectangular, Through Hole Mount, MINIATURE-4 |
 | ASDXACX100PAAA5 | Honeywell | Strain Guage Sensor, Absolute, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | MPVZ7025DP | NXP | Pressure Sensor ±3.63 PSI (±25 kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.2 V ~ 4.7 V 8-SMD Module |
 | MPXAZ4100A6U | NXP | Peizoresistive Sensor |