| DC030NDC4 | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 1.084Psi Max, 0.05%, 2.25-6.25V, Rectangular, Through Hole Mount |
 | MLH200PSL01A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical, |
 | SDX30A4 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0-90mV, Rectangular, Through Hole Mount, PLASTIC, DIP-6 |
 | ADP51B62 | Panasonic | Strain Guage Sensor, Gage, 0.87Psi Max, 2.5%, 0.50-4.50V, Square, Through Hole Mount, DIP-8 |
 | MLH250PSB09A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | MLH01KPSM06A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | SSCSNBN002NDAA5 | Honeywell | Peizoresistive Sensor, Differential, -.0723Psi Min, 0.0723Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4 |
 | 236PC100GW | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0-100mV, Cylindrical, |
 | PX2AS2XX500PSAAX | Honeywell | SENSOR, PRESSURE, GAGE, 500PSI |
 | HSCSRRD001PD2A3 | Honeywell | Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | MLH03KPSB01B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, |
 | PX2AS2XX250PSAAX | Honeywell | SENSOR, PRESSURE, GAUGE, 250PSI |
 | HSCDLNN001PDAA3 | Honeywell | Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | HSCMNNN100PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | SSCMRNN005PGSA3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | DUXL20D | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 0.72Psi Max, 0-30mV, Rectangular, Through Hole Mount, MINIATURE-4 |
 | MLH250PGP06C | Honeywell | SENSOR AMP 250PSI 1-6VDC OUT |
 | MLH03KPSL01B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, |
 | PX2AF1XX500PAAAX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, absolute, 0 psi to 500 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512), Delphi Metri-Pack 150 |
 | MLH050PGB06A | Honeywell | Strain Guage Sensor, Gage, 0.5%, 0.50-4.50V, Cylindrical, |