FLOW SENSOR, 1.5-12GPM, 6.9BAR, 12.7MM; Pressure Max:6.9bar; Supply Voltage DC Min:21.6V; Supply Voltage DC Max:26.4V; Accuracy %:7%; Flow Rate Min:1.5GPM (US); Flow Rate Max:12GPM (US); Port Size:12.7mm; Accuracy: 7%
Heavy Duty Power Connectors DLI REC CONTACT Cut Strip of 100
Signal Contact, Bronze, Gold Plated, 20-22 AWG, Crimp Termination, ELV Compliant
Header Nominal current 12 A Number of positions 15 Pitch 5.08 mm Color light gray Contact surface Tin
PCB terminal block Nominal current 41 A Nom. voltage 1000 V Pitch 7.5 mm Number of positions 12 Connection method Push in spring connection
PCB connector, nominal current 16 A, rated voltage (III/2) 320 V, number of positions 5, pitch 5.08 mm,connection method Push-in spring connection, color green, contact surface Tin