SPST Solder Termination IP67 Switch, 50mA, -40°C to 160°C, 10000000Cycles

SPST Solder Termination Switch, 50mA, -40°C to 160°C, IP67, SVHC Compliant

SWITCH, +EXTENDER, IP67, 3.5N, 15MM; SVHC:No SVHC (15-Jun-2015); Illumination:Non Illuminated; Operating Force:3.5N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; Product Range:-; Actuation Type:Top; Contact Configuration:SPST-NO

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.5N, Solder Terminal, Through Hole-straight

SWITCH, +EXTENDER, IP67, 3.5N, 11MM; SVHC:No SVHC (15-Jun-2015); Illumination:Non Illuminated; Operating Force:3.5N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; Product Range:-; Actuation Type:Top; Contact Configuration:SPST-NO
SWITCH, +EXTENDER, IP67, 3.5N, 8MM; Operating Force: 3.5N; Contact Voltage DC Nom: 24V; Contact Current Max: 50mA;...
SWITCH, +EXTENDER, IP67, 10.4MM; Operating Force: 3.5N; Contact Voltage DC Nom: 24