IC D-TYPE POS TRG SNGL 16SOIC
16-Channel D Flip-Flop, 5V, 6V, 2.2V to 6V, 16-Pin TSSOP
16-Input D Flip-Flop, 5V, 6V, AEC-Q100, SOP-16
D-Type Flip-Flop IC, 6-Bit, 17ns, SO-16, Surface Mount
74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin
16-Stage D Flip-Flop, 6-Bit, 190ns Propagation Delay, 4.5-6V, Industrial Temperature
6-Bit D-Type Flip-Flop, SOT-403, 2V-6V, -40°C-125°C
16-Bit D Flip-Flop, 5V 6V 2V, 250ns Propagation Delay, AEC-Q100, SOP-16
16-Bit D Flip-Flop, 5V, 6V, 2V, 125°C, 24MHz, AEC-Q100, TSSOP-16
16-Input Dual D Flip-Flop, 5V, 6V, 250ns Propagation Delay, SOP-16
16-Input D Flip-Flop, 5V 6V, 50ns Propagation Delay, TSSOP-16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R
16-Element D-Type Bus Interface, 6-Input, 6-Output, SO Package
74HC174PW-Q100/TSSOP16/REEL13/
Flip Flops HEX D-TYPE MASTER RESET
6-Bit D-Type Flip-Flop, SOT-403 Package, 2V-6V Supply
16-Channel D Flip-Flop, 6 Functions, Industrial Temperature, SOP16 Package
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO
74HC174DB-T 6-Input D-Type Flip-Flop, SOT-338 Package, 2-6V Supply