8-Position 8-Circuit Vertical Thermoplastic Connector, 6A, 120V AC, UL94 V-0
10-Position Vertical Thermoplastic Connector, 2.6mm Pitch, 120V AC Rating
77-Pin Through Hole Backplane Connector, 1.5A, 750VAC, Glass Filled Polyester Insulator
Standard Clock Oscillators 77.76MHz 20ppm -10C +70C 3.3Volts
hm2.0 Male connector type A
VHDM® L-Series Optimized for single-ended, low speed applications delivering
Wire 22AWG 152.4m 1.37mm Nickel Coated High Strength Copper Alloy Violet 600VAC
MAST MOUNT PREAMP TITAN 2 1 IN VHF/UHF CHANNEL MASTER
BRT-77X77CT REFLECTOR TAPE BK ADHESIVE BACK ;ROHS COMPLIANT: YES
Cu Compression Adaptor Plugs, 777.7 kcmil (1925/ 24)DLO (750 kcmil Flex)
Copper Compression Lug, 1 Hole w/ Inspection Hole, 777.7 Flex, 5/8 inch Stud, Short Barrel, Belled End, Tin Plated
Copper Compression Lug 2 Hole W/ Inspection Window 777.7 Flex 1/2 Stud 1 3/4 Stud Hole Spacing Short Barrel Tin Plated
Hylug Two Hole Flex 777.7 Kcmil 7.09 In L 1.62 In W Tin Plated
Enclosure Cooling Air Conditioner 304 Stainless Steel 400/460V 50/60 Hz 3-Phase 7777/8166 at 131 deg F
Hydraulic Battery Actuated Crimper 8-1000 CU 8-750 AL 8-777.7 Flex 6 Ton
Copper Compression Lug 2 Hole w/ Inspection Window 777.7 Flex 1/2inStud 1in Stud Hole Spacing Short Barrel Tin Plated
Copper Compression Lug Narrow Tongue 2 Hole w/ Inspection Window 777.7 Flex 3/8in Stud 1in Stud Hole Spacing Short Barrel Tin Plated