ANALOG DEVICES ADL5240-EVALZ Evaluation Board for ADL5240 RF/IF Digitally Controlled VGA

IC, AMP, DIGITAL VGA, DUAL, 40LFCSP - Gain:-11.5dB; Noise Figure Typ:7.5dB; RF Type:General Purpose; Supply Current:220mA; Supply Voltage Range:4.5V to 5.5V;
IC LOG OR ANTILOG AMPLIFIER, 0.7 MHz BAND WIDTH, QCC24, 4 X 4 MM, LFCSP-24, Analog Computational Function
IC SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Analog IC:Other

IC, GAIN BLOCK, IF, 16.5DB, 8LFCSP; Frequency Min:10MHz; Frequency Max:1GHz; Gain:16.5dB; Noise Figure Typ:3dB; RF IC Case Style:LFCSP; No. of Pins:8; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Frequency Range:10MHz to 1GHz; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:550mW; RF Type:Broadband, Cellular, Satellite; Supply Current:110mA; Supply Voltage Range:3V to 5.5V
Evaluation Board For Avalanche Photodiode Bias Controller And Wide Range Current Monitor