IC, GAIN BLOCK, IF, 16.5DB, 8LFCSP; Frequency Min:10MHz; Frequency Max:1GHz; Gain:16.5dB; Noise Figure Typ:3dB; RF IC Case Style:LFCSP; No. of Pins:8; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Frequency Range:10MHz to 1GHz; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:550mW; RF Type:Broadband, Cellular, Satellite; Supply Current:110mA; Supply Voltage Range:3V to 5.5V
LOG OR ANTILOG AMPLIFIER, 4000MHz BAND WIDTH, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16