100V 200mA Schottky Diode, Surface Mount
Schottky Diode 100V 100mA DO-35 Through Hole
Diode; 100 mA (Continuous); 110 V (Typ.) @ 25 degC(Reverse); 1 V (Max.); 400 mW
SCHOTTKY DIODE DO35-E2 - Tape and Reel
Diode Small Signal Schottky 100V 0.1A 2-Pin DO-35 Ammo
Low capacitance small signal Schottky diodes
100V 200mA Schottky Diode, Surface Mount, 1A Surge
DIODE ARRAY SCHOTTKY 100V SOT323
Schottky Diode 30V 200mA DO-35 Rectifier
Fast Rectifier Diode, 20V, 350mA, 7.5A Surge, DO-35
Schottky Diode 30V 200mA DO-35 Through Hole
Schottky Diodes & Rectifiers 30 Volt 200mA 200mW
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN
MULTICOMP BAT42 Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 C
350mA, 40V Schottky Diode, DO-35, Axial