RELAY REED SPST 500MA 12V
Electromechanical Relay 12VDC 148Ohm 10A 3PDT(32.51x20.57x16.26)mm Flange Magnetic Latching Relay
RELAY REED SPST 500MA 5V
RELAY REED SPST 500MA 24V
Power Relay 12VDC 100Ohm 10A 3PDT(32.51x20.57x16.26)mm Flange Non Latching Relay
Conn Relay Socket SKT 17 POS Solder ST Thru-Hole
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 1m 4-Pin
OMRON INDUSTRIAL AUTOMATION E3F2-D1B4-M 2M SENSOR, 1M, DIFFUSE, DC, PNP, M18
12.7MM ( 1/2 ) SQUARE ROTARY POTENTIOMETER
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.2 X 12.7 X 19.65mm) Solder Lug Panel Mount
12.7MM (1/2) SQUARE ROTARY POTENTIOMETER SEALED OR DUST PROOF CONDUCTIVE PLASTIC ELEMENT
POTENTIOMETER
Potentiometers 1/2W 500 Ohms 10% 12.7mm SQ ROTARY POT
Res Conductive Plastic Potentiometer 100K Ohm 10% Panel Mount/Through Hole
3W DC/DC Converter, 12V/-12V, 125mA, 9-18V In, DIP, Isolated
3W DC/DC Converter, Dual Output, 15V/-15V, 100mA, 9-18VDC In, Isolated
3W Isolated DC/DC Converter, 15/-15V, 3W, 9-18Vdc In, DIP
12/-12 Vdc, 0.083/-0.083 A, 2 W, 9~18 Vdc Input Range