GAP PAD 2000S40, .125, 4X4 SHEET; Insulator Body Material:Fibreglass; Thermal Conductivity:2W/m.K; Breakdown Voltage Vbr:2.5kV; SVHC:No SVHC (17-Dec-2015); Thickness:3.18mm; Volume Resistivity:10ohm-m; Thermal Impedance:0.97°C/W; Dielectric Strength:-; Product Range:-; Colour:Grey; Dielectric Constant:6.0; External Depth:3.175mm; External Width:100mm; Flammability Rating:UL94V-0; Isolation Voltage:2.5kV; Length:100mm; Material:Gap Pad 2000 S40; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Operating Temperature Range:-60°C to +200°C; Overall Width:100mm; Rockwell Hardness:35; Specific Gravity:0.6; Type:Thermal Pad
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, PLASTIC, GP20, 2 PIN