TE Connectivity M5251-000005-050PG M5200 Series Pressure Transducer, 50 PSI Gage, 4-20mA
Bud Industries IPV-67121-B IP67 Air and Moisture Vent Plug, M12x1.5, Black
APM Hexseal RM3X6MM 2701 SEELSKREW® Self-Sealing M3 Phillips Pan Head Screw

Device connector front mounting angled fixed Screw locking M23 Number of positions 17 Type of contact Male connector Crimp connection Axial O-ring 4x3 2 Shielded Flange dimensions 26 mm x 26 mm

Device connector front mounting angled fixed Screw locking M23 Number of positions 12 Type of contact Male connector Crimp connection Axial O-ring 4x3 2 Shielded Flange dimensions 28 mm x 28 mm
Device connector front mounting straight Screw locking M23 Number of positions 16 Type of contact Male connector Crimp connection Axial O-ring 4x3 2 Shielded

Pressure Transducer, Series 19 mm, Uncompensated, Pressure Range: 0 psi to 50 psi, Absolute, Cell with body o-ring, 10 Vdc excitation

Rear panel feed-through, straight long, Screw locking, M23, number of positions: 5+PE, type of contact: Pin, Crimp connection, Axial O-ring, 4xM3, shielded: Yes

Device connector rear mounting straight SPEEDCON locking M17 Number of positions 8 Type of contact Socket Crimp connection Axial O-ring 4x3 2 Shielded Flange dimensions 25.75 mm x 25.75 mm

Rear panel feed-through, straight short, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, Central fixing, shielded: yes, cable diameter range: 12.5 mm to 17 mm
Rear panel feed-through, straight long, Screw locking, M40, number of positions: 4+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, Central fixing, shielded: Yes

Rear panel feed-through, straight, Screw locking, M40, number of positions: 2+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, Central fixing, shielded: Yes

Rear panel feed-through, straight long, Screw locking, M40,, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 17 mm to 21 mm

Rear panel feed-through, straight long, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 21 mm to 25.5 mm

Rear panel feed-through, straight, Screw locking, M40, number of positions: 2+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, Central fixing, shielded: Yes

Rear panel feed-through, straight long, Screw locking, M40, number of positions: 4+3+PE, type of contact: Pin, Crimp connection, Axial O-ring, Central fixing, shielded: Yes