Header, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 2.5 mm, color: white, contact surface: Tin, mounting: THR soldering

Phoenix Contact COMBICON PTSM Series 2.5mm Pitch Right Angle PCB Terminal Block with Spring Cage Termination

5-Position Right Angle FFC/FPC Connector, 200V, 6A, 24AWG, Through Hole Mount

Header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 2, pitch: 3.81 mm, color: black, contact surface: Tin, mounting: THR soldering

PCB headers, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 8, pitch: 2.5 mm, color: white, contact surface: Tin, mounting: THR soldering

PHOENIX CONTACT PTSM 0,5/ 3-HHI-2,5-THR Board-To-Board Connector, Right Angle, PTSM Series, Through Hole, Header, 3 Contacts, 2.5 mm

PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 10, pitch 5.08 mm,connection method Plug connection, color black, contact surface Tin, mounting THR soldering

PCB headers, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 2, pitch 3.5 mm, color black, contact surface Tin, mounting THR soldering

PCB headers, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 8, pitch: 2.5 mm, color: black, contact surface: Tin, mounting: THR soldering, Article with anti-rotation pin

Sensor/actuator flush-type plug, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with straight THR solder connection

PCB headers, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 2, pitch: 2.5 mm, color: black, contact surface: Tin, mounting: THR soldering

PCB headers, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 2.5 mm, color: black, contact surface: Tin, mounting: THR soldering, Article with anti-rotation pin